cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-CBSA-1.5X5.0X0.2

Digi-Key Part Number
20-CBSA-1.5X5.0X0.2-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
20-CBSA-1.5X5.0X0.2
Supplier
Description
RF SHIELD 1.5" X 5" SMD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 1.500" (38.10mm) X 5.000" (127.00mm) Non-Vented Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.200" (5.08mm)
Length - Overall
5.000" (127.00mm)
Width - Overall
1.500" (38.10mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2119,28619€405,01€
Additional Resources
AttributeDescription
Standard Package21