cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20S-CBSA-2.0X4.75X0.2

Digi-Key Part Number
20S-CBSA-2.0X4.75X0.2-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
20S-CBSA-2.0X4.75X0.2
Supplier
Description
RF SHIELD 2" X 4.75" SMD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 2.000" (50.80mm) X 4.750" (120.65mm) Non-Vented Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.200" (5.08mm)
Length - Overall
4.750" (120.65mm)
Width - Overall
2.000" (50.80mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2019,28650€385,73€
Additional Resources
AttributeDescription
Standard Package20