cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-CBSAP-0.75X0.75X0.35

Digi-Key Part Number
24-CBSAP-0.75X0.75X0.35-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
24-CBSAP-0.75X0.75X0.35
Supplier
Description
RF SHIELD 0.75" X 0.75" T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 0.750" (19.05mm) X 0.750" (19.05mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.350" (8.89mm)
Length - Overall
0.750" (19.05mm)
Width - Overall
0.750" (19.05mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5012,94100€647,05€
Additional Resources
AttributeDescription
Standard Package50