6-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A4S-TA1

Digi-Key Part Number
H11A4S-TA1-ND - Tape & Reel (TR)
Manufacturer
Lite-On Inc.
Manufacturer Product Number
H11A4S-TA1
Supplier
Description
OPTOISO 5KV TRANS W/BASE 6SMD
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
10% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.8µs, 4.5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesH11A4STA1
Standard Package1 000