cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-2721E

Digi-Key Part Number
LTC-2721E-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTC-2721E
Supplier
Description
DISP 7SEG 0.28" TRP OR-RED 16DIP
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Cathode 2V 20mA 0.394" H x 0.891" W x 0.240" D (10.00mm x 22.64mm x 6.10mm) 16-DIP (0.300", 7.62mm), 13 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tube
Part Status
Obsolete
Number of Characters
3
Size / Dimension
0.394" H x 0.891" W x 0.240" D (10.00mm x 22.64mm x 6.10mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
75mW
Package / Case
16-DIP (0.300", 7.62mm), 13 Leads
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other NamesQ828188C
Standard Package22