cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL17KYV3JS

Digi-Key Part Number
LTL17KYV3JS-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTL17KYV3JS
Supplier
Description
LAMP 5MM YELLOW 590NM CLR
Detailed Description
LED Indication - Discrete -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
*
Package
-
Part Status
Active
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package500