cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-14158AKD

Digi-Key Part Number
LTP-14158AKD-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTP-14158AKD
Supplier
Description
DISPLAY DOT MATRXRED LC 1.4" 5X8
Detailed Description
Dot Matrix Display Module 5 x 8 Common Anode Row, Common Cathode Column Red 2.1V - 0.92" L x 1.47" W x 0.32" H (23.40mm x 37.40mm x 8.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tube
Part Status
Active
Millicandela Rating
2.6mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.92" L x 1.47" W x 0.32" H (23.40mm x 37.40mm x 8.00mm)
Color
Red
Configuration
5 x 8
Voltage - Forward (Vf) (Typ)
2.1V
Interface
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package21