cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-2058AY

Digi-Key Part Number
LTP-2058AY-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTP-2058AY
Supplier
Description
DISPLAY DOT MATRX YLW 2.3" 5X8
Detailed Description
Dot Matrix Display Module 5 x 8 Common Cathode Row, Common Anode Column Yellow 2.1V - 1.49" L x 2.39" W x 0.35" H (37.90mm x 60.80mm x 8.90mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
-
Package
Tube
Part Status
Active
Millicandela Rating
4mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
1.49" L x 2.39" W x 0.35" H (37.90mm x 60.80mm x 8.90mm)
Color
Yellow
Configuration
5 x 8
Voltage - Forward (Vf) (Typ)
2.1V
Interface
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package12