cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-M08206ZS57-T0

Digi-Key Part Number
160-2141-ND
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTPL-M08206ZS57-T0
Supplier
Description
LED COB CCT 5700K 80CRI SMD
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Cool Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
593lm (Typ)
Current - Test
120mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
36.5V
Lumens/Watt @ Current - Test
135 lm/W
Current - Max
200mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.80mm
Light Emitting Surface (LES)
9.50mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names160-2141
Standard Package30