cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-5630SZP40

Digi-Key Part Number
LTW-5630SZP40-ND - Tape & Reel (TR)
Manufacturer
Lite-On Inc.
Manufacturer Product Number
LTW-5630SZP40
Supplier
Description
LED SZP NEUTRAL WHITE 4000K 4SMD
Detailed Description
LED Lighting series White, Neutral 4000K 5.5V 32.5mA 120° 4-SMD, Flat Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lite-On Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
32.5mA
Voltage - Forward (Vf) (Typ)
5.5V
Lumens/Watt @ Current - Test
180 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
15°C/W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package3 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SCS8TT93HPL2TLS03FSamsung Semiconductor, Inc.25 2191510-2149-1-ND0,33000€Similar