cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16924GGM/VY+

Digi-Key Part Number
MAX16924GGM/VY+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16924GGM/VY+
Supplier
Description
TRANSLATOR LL 16CH TFT AUTO TQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
- PMIC -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
868,16500€702,19€
Additional Resources
AttributeDescription
Standard Package43