28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX306EQI+

Digi-Key Part Number
MAX306EQI+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX306EQI+
Supplier
Description
IC MULTIPLEXER 16X1 28PLCC
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1 Circuit IC Switch 16:1 100Ohm 28-PLCC (11.51x11.51)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 130pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
118,93000€18,93€
1017,45600€174,56€
2516,67160€416,79€
10014,90620€1490,62€
25014,71008€3677,52€
Additional Resources
AttributeDescription
Standard Package39