DSC6021CI2A-00A0T

DigiKey Part Number
DSC6021CI2A-00A0TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6021CI2A-00A0T
Description
MEMS OSC XO 1.71V-3.63V 4SMD
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
19.44MHz, 25MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
In-Stock: 2 000
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,64139 €641,39 €
Manufacturers Standard Package
Unit Price without VAT:0,64139 €
Unit Price with VAT:0,76967 €