cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0394850003

Digi-Key Part Number
0394850003-ND
Manufacturer
Manufacturer Product Number
0394850003
Description
TERM BLOCK HDR 3POS VERT 4MM
Detailed Description
3 Position Terminal Block Header, Male Pins, Partial Shroud 0.157" (4.00mm) Vertical Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Type
Header, Male Pins, Partial Shroud
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.157" (4.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 140°C
Contact Mating Finish
Tin
Features
Locking Feature
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.658" (16.71mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
394850003
39485-0003
039485-0003
Standard Package1 200