0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J226ME11D

DigiKey Part Number
GRM155R60J226ME11D-ND
Manufacturer
Manufacturer Product Number
GRM155R60J226ME11D
Description
CAP CER 22UF 6.3V 20% X5R 0402
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Failure Rate
M (1%)
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)
Thickness (Max)
0.008" (0.20mm)
Base Product Number
In-Stock: 292
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13800 €1,38 €
1000,08860 €8,86 €
1 0000,06284 €62,84 €
2 5000,05644 €141,10 €
5 0000,05259 €262,95 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €