
ISD2110YYIR | |
|---|---|
DigiKey Part Number | ISD2110YYIR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD2110YYIR |
Description | IC VOICE REC/PLAY 30SEC 20QFN |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 30 Sec SPI 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Duration 30 Sec |
Manufacturer Nuvoton Technology Corporation | Messaging Single |
Series | Oscillator Type Internal |
Packaging Tape & Reel (TR) | Features Volume Control |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Interface SPI | Voltage - Supply 2.7 V ~ 3.6 V |
Input Signal SPI | Mounting Type Surface Mount |
Output Signal PWM Speaker Output, SPI | Package / Case 20-WFQFN Exposed Pad |
Sampling Frequency 4 ~ 32kHz | Supplier Device Package 20-QFN (4x4) |

