e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5748GGK1MMJ6R

DigiKey Part Number
SPC5748GGK1MMJ6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5748GGK1MMJ6R
Description
IC MCU 32BIT 6MB FLSH 256MAPPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z2, e200z4, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
SPC5748GGK1MMJ6R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
768K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 80x10b, 64x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z2, e200z4, e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz/160MHz
Supplier Device Package
256-MAPPBGA (17x17)
Connectivity
CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG
Package / Case
256-LBGA
Peripherals
DMA, LVD, POR, WDT
Base Product Number
Number of I/O
178
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,19487 €35 194,87 €
Manufacturers Standard Package
Unit Price without VAT:35,19487 €
Unit Price with VAT:43,64164 €