NTMFS5C677NLT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 534
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 973
Unit Price: 1,86000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 400
Unit Price: 2,01000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 576
Unit Price: 2,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 599
Unit Price: 3,78000 €
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C677NLT1G

DigiKey Part Number
488-NTMFS5C677NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS5C677NLT1GCT-ND - Cut Tape (CT)
488-NTMFS5C677NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C677NLT1G
Description
MOSFET N-CH 60V 11A/36A 5DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 11A (Ta), 36A (Tc) 3.5W (Ta), 37W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,16971 €254,56 €
3 0000,15446 €463,38 €
4 5000,14669 €660,10 €
7 5000,13796 €1 034,70 €
10 5000,13278 €1 394,19 €
15 0000,12776 €1 916,40 €
37 5000,12265 €4 599,38 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €