


P 2240 | |
|---|---|
DigiKey Part Number | 6303-P2240-ND |
Manufacturer | |
Manufacturer Product Number | P 2240 |
Description | Isolating Transformer 500 W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary | 230V | |
Power - Max | 500VA | |
1st Connector | C14 | |
2nd Connector | - | |
Weight | 17 lbs (7.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,32000 € | 238,32 € |
| Unit Price without VAT: | 238,32000 € |
|---|---|
| Unit Price with VAT: | 295,51680 € |

