cms-photo-not-available

37092

Digi-Key Part Number
37092-ND
Manufacturer
Protektive Pak
Manufacturer Product Number
37092
Supplier
Description
SHIPPER CIRC BD 27-3/8X24-3/8X4
Detailed Description
Box Storage, Shipping Corrugated Fiberboard 27.38" L x 24.38" W x 4.00" H (695.3mm x 619.3mm x 101.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Protektive Pak
Series
Package
Bulk
Part Status
Active
Type
Box
Usage
Storage, Shipping
Dimensions - Overall
27.38" L x 24.38" W x 4.00" H (695.3mm x 619.3mm x 101.6mm)
Material
Corrugated Fiberboard
Features
Conductive, Dissipative, Hinged Lid
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4819.10.0040
Additional Resources
AttributeDescription
Standard Package1