cms-photo-not-available

37380

Digi-Key Part Number
37380-ND
Manufacturer
Protektive Pak
Manufacturer Product Number
37380
Supplier
Description
ESD HANDLER 14X4X1-1/4
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 4.00" L x 14.00" W x 1.25" H (101.6mm x 355.6mm x 31.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Protektive Pak
Series
Package
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
4.00" L x 14.00" W x 1.25" H (101.6mm x 355.6mm x 31.8mm)
Material
Corrugated Fiberboard
Features
40 Cells, Dissipative Partitions, Lid Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
Bulk
QtyUnit PriceExt Price
1€67.57000€67.57
Additional Resources
AttributeDescription
Standard Package1