38906

38906

Digi-Key Part Number
16-1548-ND
Manufacturer
Protektive Pak
Manufacturer Product Number
38906
Supplier
Description
BOX OPEN BIN PLASTEK 18X8X4
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Workstation Organizer Storage Polypropylene 18.00" L x 8.00" W x 4.00" H (457.2mm x 203.2mm x 101.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Protektive Pak
Series
Package
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
18.00" L x 8.00" W x 4.00" H (457.2mm x 203.2mm x 101.6mm)
Material
Polypropylene
Features
Chemical and Moisture Resistant, Conductive
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
Bulk
QtyUnit PriceExt Price
117,01000€17,01€
1015,99400€159,94€
2514,57680€364,42€
5014,37420€718,71€
10014,17180€1417,18€
25013,26068€3315,17€