


RSO-1215DZ/H3 | |
|---|---|
DigiKey Part Number | 945-2919-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1215DZ/H3 |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1215DZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| 5 | 21,67200 € | 108,36 € |
| 10 | 21,32200 € | 213,22 € |
| 25 | 20,86520 € | 521,63 € |
| 50 | 20,52580 € | 1 026,29 € |
| 100 | 20,19160 € | 2 019,16 € |
| 250 | 19,75752 € | 4 939,38 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 27,91240 € |

