
RS31320 | |
|---|---|
DigiKey Part Number | 5397-RS31320TR-ND - Tape & Reel (TR) 5397-RS31320CT-ND - Cut Tape (CT) 5397-RS31320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31320 |
Description | IC ELECTRONIC FUSE TSOT23-8L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel Motherboard TSOT-23-8 |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 5V, 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 3.5A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 3.5 A |
Number of Channels 2 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Motherboard | Supplier Device Package TSOT-23-8 |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75640 € | 18,91 € |
| 100 | 0,67000 € | 67,00 € |
| 250 | 0,62872 € | 157,18 € |
| 500 | 0,60386 € | 301,93 € |
| 1 000 | 0,59446 € | 594,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55810 € | 1 674,30 € |
| 6 000 | 0,54573 € | 3 274,38 € |
| 9 000 | 0,53953 € | 4 855,77 € |
| 15 000 | 0,53267 € | 7 990,05 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,42600 € |

