16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831721AGILF

Digi-Key Part Number
800-2920-5-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
831721AGILF
Supplier
Description
IC CLK MULTPX 2:1 700MHZ 16TSSOP
Detailed Description
Clock Multiplexer IC 2:1 700 MHz 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
-
Tube
Part Status
Obsolete
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL
Output
HCSL
Frequency - Max
700 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
1 (Unlimited)
EAR99
8542.39.0001

800-2920-5
ICS831721AGILF-ND
800-2920-5-ND
ICS831721AGILF
831721AGILF-ND
2832-831721AGILF
96