H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 10MHz 128KB (128K x 8) FLASH 100-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2144AVFA10V

DigiKey Part Number
DF2144AVFA10V-ND
Manufacturer
Manufacturer Product Number
DF2144AVFA10V
Description
IC MCU 16BIT 128KB FLASH 100QFP
Customer Reference
Detailed Description
H8S/2000 H8® H8S/2100 Microcontroller IC 16-Bit 10MHz 128KB (128K x 8) FLASH 100-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8S/2000
Core Size
16-Bit
Speed
10MHz
Connectivity
IrDA, SCI
Peripherals
POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x14)
Package / Case
100-BFQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.