RH850G3K RH850/F1L Microcontroller IC 32-Bit 80MHz 768KB (768K x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F7010323AFP#AA4

DigiKey Part Number
R7F7010323AFP#AA4-ND
Manufacturer
Manufacturer Product Number
R7F7010323AFP#AA4
Description
IC MCU 32BIT 768KB FLSH 176LFQFP
Customer Reference
Detailed Description
RH850G3K RH850/F1L Microcontroller IC 32-Bit 80MHz 768KB (768K x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
96K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 28x10b, 32x12b
Core Processor
RH850G3K
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
176-LFQFP (24x24)
Peripherals
DMA, PWM, WDT
Package / Case
176-LQFP
Number of I/O
150
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.