
LMH6658MM | |
|---|---|
DigiKey Part Number | 2156-LMH6658MM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6658MM |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 1 mV |
Series | Current - Supply 6.5mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 700V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 140 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 270 MHz |
| Bulk: | 311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,28333 € | 254,10 € |
| Unit Price without VAT: | 1,28333 € |
|---|---|
| Unit Price with VAT: | 1,59133 € |

