
CSL1501R3T1 | |
|---|---|
DigiKey Part Number | 846-CSL1501R3T1TR-ND - Tape & Reel (TR) 846-CSL1501R3T1CT-ND - Cut Tape (CT) 846-CSL1501R3T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1501R3T1 |
Description | PICOLED, SIDE-VIEW AND ULTRA-COM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.5V 50mA 1.9mW/sr @ 50mA 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.9mW/sr @ 50mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,29990 € | 29,99 € |
| 500 | 0,24938 € | 124,69 € |
| 1 000 | 0,23282 € | 232,82 € |
| 2 000 | 0,21875 € | 437,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20336 € | 1 016,80 € |
| 10 000 | 0,19376 € | 1 937,60 € |
| 15 000 | 0,18884 € | 2 832,60 € |
| 25 000 | 0,18329 € | 4 582,25 € |
| 35 000 | 0,18000 € | 6 300,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

