
SIM-012STT87 | |
|---|---|
DigiKey Part Number | 846-SIM-012STT87TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM-012STT87 |
Description | EMITTER IR 950NM 40MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.2V 40mA 0.9mW/sr @ 20mA 24° 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | 0.9mW/sr @ 20mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 24° | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |

