2-SMD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-040ST

DigiKey Part Number
846-1016-2-ND - Tape & Reel (TR)
846-1016-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIM-040ST
Description
EMITTER IR 870NM 100MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 870nm 1.7V 100mA 20mW/sr @ 100mA 40° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Wavelength
870nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 809
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,43500 €14,35 €
1001,10230 €110,23 €
5000,95556 €477,78 €
1 0000,90775 €907,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,86726 €1 734,52 €
4 0000,83298 €3 331,92 €
6 0000,81543 €4 892,58 €
10 0000,79565 €7 956,50 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,48000 €