UJ20-C-V-C-2-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-V-C-2-SMT-TR

DigiKey Part Number
2223-UJ20-C-V-C-2-SMT-TR-ND - Tape & Reel (TR)
2223-UJ20-C-V-C-2-SMT-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UJ20-C-V-C-2-SMT-TR
Description
USB JACK 2.0, TYPE-C, VERTICAL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-V-C-2-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65200 €6,52 €
250,61120 €15,28 €
500,58180 €29,09 €
1000,55400 €55,40 €
2500,51924 €129,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49446 €247,23 €
1 0000,47085 €470,85 €
1 5000,45757 €686,36 €
2 5000,44137 €1 103,42 €
3 5000,43102 €1 508,57 €
5 0000,42031 €2 101,55 €
12 5000,39402 €4 925,25 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,95480 €