cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-150-02-L-D

Digi-Key Part Number
QTH-150-02-L-D-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
QTH-150-02-L-D
Supplier
Description
CONN HDR 300POS SMD GOLD
Detailed Description
300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
300
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm
Height Above Board
0.286" (7.26mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package200