
114991963 | |
|---|---|
DigiKey Part Number | 1597-114991963-ND |
Manufacturer | |
Manufacturer Product Number | 114991963 |
Description | DUAL-PURPOSE CROSS-SHAPED MULTI- |
Customer Reference | |
Detailed Description | 4mm x 110mm Phillips, Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | 4mm x 110mm | |
Length - Blade | 4.33" (110.0mm) | |
Length - Overall | - | |
Features | Reversible Blade |

