
WR383245-17F5-G | |
|---|---|
DigiKey Part Number | 445-175293-ND |
Manufacturer | |
Manufacturer Product Number | WR383245-17F5-G |
Description | RX 1 COIL, 1 LYR 13.9UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 13.9µH Wireless Charging Coil Receiver 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WR383245-17F5-G Models |
Category | Type 1 Coil, 1 Layer |
Manufacturer TDK | Inductance 13.9µH |
Series | DC Resistance (DCR) 310mOhm |
Packaging Tray | Q @ Freq 28 @ 100kHz |
Part Status Active | Size / Dimension 1.51" L x 1.27" W x 0.03" H (38.4mm x 32.3mm x 0.9mm) |
Function Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 24 | 3,14458 € | 75,47 € |
| 48 | 2,96500 € | 142,32 € |
| 72 | 2,86458 € | 206,25 € |
| 120 | 2,74333 € | 329,20 € |
| 264 | 2,56625 € | 677,49 € |
| 504 | 2,42976 € | 1 224,60 € |
| 1 008 | 2,29175 € | 2 310,08 € |
| 2 520 | 2,25223 € | 5 675,62 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 5,10880 € |


