648507-000 | |
---|---|
DigiKey Part Number | 648507-000-ND |
Manufacturer | |
Manufacturer Product Number | 648507-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.18" CLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.180" (4.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.180" (4.57mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,73100 € | 7,31 € |
25 | 0,68480 € | 17,12 € |
50 | 0,65220 € | 32,61 € |
100 | 0,62090 € | 62,09 € |
300 | 0,57453 € | 172,36 € |
500 | 0,55418 € | 277,09 € |
1 000 | 0,52771 € | 527,71 € |
2 500 | 0,49468 € | 1 236,70 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,03200 € |