5748078-1 | |
---|---|
DigiKey Part Number | A114025-ND |
Manufacturer | |
Manufacturer Product Number | 5748078-1 |
Description | CONN D-SUB LATCH SLIDE CLIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Latch For AMPLIMITE Series Cable Clamps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Latch | |
For Use With/Related Products | AMPLIMITE Series Cable Clamps | |
Features | 2-56, Hardware Included | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,84000 € | 8,84 € |
10 | 7,19900 € | 71,99 € |
25 | 6,63720 € | 165,93 € |
50 | 6,24120 € | 312,06 € |
100 | 5,86920 € | 586,92 € |
250 | 5,41156 € | 1 352,89 € |
500 | 5,14164 € | 2 570,82 € |
Unit Price without VAT: | 8,84000 € |
---|---|
Unit Price with VAT: | 10,60800 € |