CC1350STKUS | |
---|---|
DigiKey Part Number | 296-45489-ND |
Manufacturer | |
Manufacturer Product Number | CC1350STKUS |
Description | SIMPLELINK CC1350 SENSORTAG BLUE |
Customer Reference | |
Detailed Description | CC1350 SimpleLink™ SensorTag Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | CC1350 | |
Note | - | |
Base Product Number |