SN74ALVCH16500DLR | |
---|---|
DigiKey Part Number | 296-SN74ALVCH16500DLRTR-ND - Tape & Reel (TR) 296-SN74ALVCH16500DLRCT-ND - Cut Tape (CT) 296-SN74ALVCH16500DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16500DLR |
Description | IC UNIV BUS TXRX 18BIT 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16500DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,86673 € | 866,73 € |
2 000 | 0,84300 € | 1 686,00 € |
3 000 | 0,83111 € | 2 493,33 € |
5 000 | 0,81795 € | 4 089,75 € |
7 000 | 0,81025 € | 5 671,75 € |
10 000 | 0,80285 € | 8 028,50 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,99200 € |