
SN74LV4T125QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4T125QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T125QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4T125QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125QPWRQ1 |
Description | IC BUFF 1.6V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T125QPWRQ1 Models |
Category | Voltage - Supply 1.6V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
Current - Output High, Low 16mA, 16mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT125ADTR2G-Q | onsemi | 0 | 488-MC74VHCT125ADTR2G-QCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,77000 € | 19,25 € |
| 100 | 0,68250 € | 68,25 € |
| 250 | 0,64080 € | 160,20 € |
| 500 | 0,62546 € | 312,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57791 € | 1 155,82 € |
| 4 000 | 0,56389 € | 2 255,56 € |
| 6 000 | 0,55687 € | 3 341,22 € |
| 10 000 | 0,54909 € | 5 490,90 € |
| 14 000 | 0,54454 € | 7 623,56 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |




