
CM675IR | |
---|---|
DigiKey Part Number | 2329-CM675IR-ND |
Manufacturer | |
Manufacturer Product Number | CM675IR |
Description | The Triplett Model CM675IR True |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V Measures AC, DC Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 600A | |
Ratings | CAT IV 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,23000 € | 151,23 € |
Unit Price without VAT: | 151,23000 € |
---|---|
Unit Price with VAT: | 187,52520 € |