Monolythic 1C10 Series

1C25C0G470J050B

Digi-Key Part Number
1C25C0G470J050B-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
1C25C0G470J050B
Supplier
Description
CAP CER 47PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
47 pF
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
10,000€0.09349€934.90
Additional Resources
AttributeDescription
Standard Package5,000