cms-photo-not-available

1C30X7R223K100B

Digi-Key Part Number
1C30X7R223K100B-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
1C30X7R223K100B
Supplier
Description
CAP CER 0.022UF 100V X7R RADIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
±10% 100V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.022 µF
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.300" (7.62mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
10,000€0.09506€950.60
Additional Resources
AttributeDescription
Standard Package5,000