
2322 661 97203 | |
|---|---|
DigiKey Part Number | BC1571TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2322 661 97203 |
Description | PTC RESET FUSE 300V 150MA 2SMD |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 300V 150 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 300V | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 250 mA | |
Time to Trip | 3 s | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.283" L x 0.394" W (7.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.142" (3.60mm) | |
Lead Spacing | - | |
Approval Agency | - |

