
BFC237513532 | |
|---|---|
DigiKey Part Number | BFC237513532-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237513532 |
Description | CAP FILM 5300PF 3.5% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5300 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 1,24017 € | 1 364,19 € |
| Unit Price without VAT: | 1,24017 € |
|---|---|
| Unit Price with VAT: | 1,53781 € |

