Image for BFC241609104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241609104

DigiKey Part Number
BFC241609104-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC241609104
Description
CAP FILM 0.91UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Tolerance
-
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12.08.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,07140 €1 842,84 €
Manufacturers Standard Package
Unit Price without VAT:3,07140 €
Unit Price with VAT:3,80854 €