
F102K39Y5RN63J5R | |
|---|---|
DigiKey Part Number | F102K39Y5RN63J5R-ND |
Manufacturer | |
Manufacturer Product Number | F102K39Y5RN63J5R |
Description | CAP CER 1000PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10616 € | 53,08 € |
| 1 000 | 0,09916 € | 99,16 € |
| 3 000 | 0,08862 € | 265,86 € |
| 5 000 | 0,08473 € | 423,65 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

