1.43k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1431FRP00

Digi-Key Part Number
BC1.43KZTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MBB02070C1431FRP00
Supplier
Description
RES 1.43K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1.43 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.43 kOhms
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,02778€138,90€
Additional Resources
AttributeDescription
Other Names
BC1.43KZCT
BC1.43KZTR
2312 815 11432
2312 915 11432
B0207C1K430F5TBC
BC1.43KZTR-NDR
Standard Package5 000