cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1837310164D

Digi-Key Part Number
MKP1837310164D-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1837310164D
Supplier
Description
CAP FILM 10000PF 5% 160VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
10000 pF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
10000 pF
Tolerance
±5%
Voltage Rating - AC
100V
Voltage Rating - DC
160V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.295" L x 0.217" W (7.50mm x 5.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
8000,39228€313,82€
Additional Resources
AttributeDescription
Other Names1837310164D
Standard Package800