- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Estonia within 2 to 4 days depending on location.
Free delivery to Estonia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
PR01000109108JR500 | ||
---|---|---|
Digi-Key Part Number | PPC9.1W-1TR-ND - Tape & Reel (TR) PPC9.1W-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PR01000109108JR500 | |
Description | RES 9.1 OHM 1W 5% AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 9.1 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | 9.1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PR01,02,03 Series |
Product Training Modules | PR01/02/03 Power Metal Film Leaded Resistors |
HTML Datasheet | PR01,02,03 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
5 000 | 0,02855€ | 142,75€ |
10 000 | 0,02664€ | 266,40€ |
25 000 | 0,02531€ | 632,75€ |
50 000 | 0,02480€ | 1240,00€ |
125 000 | 0,02426€ | 3032,50€ |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,25000€ | 0,25€ |
10 | 0,20900€ | 2,09€ |
25 | 0,15240€ | 3,81€ |
50 | 0,11040€ | 5,52€ |
100 | 0,08180€ | 8,18€ |
250 | 0,06280€ | 15,70€ |
500 | 0,04948€ | 24,74€ |
1 000 | 0,03425€ | 34,25€ |
Attribute | Description |
---|---|
Other Names | PPC9.1W-1CT 5073NW9R100J12AFX BC9.1W-1CT-ND BC9.1W-1CTINACTIVE BC9.1W-1CT BC9.1W-1TR 5073NW9R100J12AFXBC 5073NW9R100JAFX PPC9.1W-1TR PPC9.1W-1CT-NDR 2306 197 23918 PPC9.1W-1TR-NDR BC9.1W-1TR-ND BC9.1W-1TRINACTIVE |
Standard Package | 5 000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Estonia within 2 to 4 days depending on location.
Free delivery to Estonia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address